-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9761
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0, 48Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb Rohs Compliant: Yes |Stmicroelectronics STM32F051R8T7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2506 |
|
$2.9100 / $4.1600 | Buy Now |
DISTI #
497-18915-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
20742 In Stock |
|
$2.2516 / $3.3900 | Buy Now |
DISTI #
STM32F051R8T7
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 64-Pin LQFP Tray - Trays (Alt: STM32F051R8T7) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.3511 / $2.6754 | Buy Now |
DISTI #
511-STM32F051R8T7
|
Mouser Electronics | ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 64Kb RoHS: Compliant | 353 |
|
$2.2500 / $3.3900 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions RoHS: Compliant Min Qty: 1 | 353 |
|
$2.2200 / $3.3200 | Buy Now |
|
Future Electronics | STM32F Series 64 kB Flash 8 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.2100 / $2.3700 | Buy Now |
DISTI #
STM32F051R8T7
|
TME | IC: ARM microcontroller, 48MHz, LQFP64, 2÷3.6VDC, -40÷105°C, Cmp: 2 Min Qty: 1 | 0 |
|
$2.7100 / $4.8500 | RFQ |
|
ComSIT USA | ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64 RoHS: Compliant | Europe - 755 |
|
RFQ | |
DISTI #
STM32F051R8T7
|
Avnet Silica | (Alt: STM32F051R8T7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | Silica - 640 |
|
Buy Now | |
DISTI #
STM32F051R8T7
|
EBV Elektronik | (Alt: STM32F051R8T7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | EBV - 2080 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F051R8T7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F051R8T7
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 55 | |
Number of Terminals | 64 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F051R8T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051R8T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F051R8T7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | STM32F051R8T7 vs STM32F051R8T7XXX |
STM32F051R8T6 | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F051R8T7 vs STM32F051R8T6 |
STM32F051R8T6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | STM32F051R8T7 vs STM32F051R8T6XXX |