-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3513
|
Newark | Stm32F |Stmicroelectronics STM32F071VBH6 Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32F071VBH6-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 100UFBGA Min Qty: 2496 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6640 | Buy Now |
DISTI #
STM32F071VBH6
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 100-Pin UFBGA Tray - Trays (Alt: STM32F071VBH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.7668 / $2.8859 | Buy Now |
DISTI #
511-STM32F071VBH6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu RoHS: Compliant | 2496 |
|
$2.7200 / $5.3100 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions RoHS: Compliant Min Qty: 1 | 2496 |
|
$3.2600 / $5.2000 | Buy Now |
|
Future Electronics | STM32F Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - UFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 416 Container: Tray | 0Tray |
|
$2.6200 / $3.0100 | Buy Now |
|
Future Electronics | STM32F Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - UFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 416 Container: Tray | 0Tray |
|
$2.6200 / $2.7500 | Buy Now |
DISTI #
STM32F071VBH6
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 100-Pin UFBGA Tray - Trays (Alt: STM32F071VBH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.7668 / $2.8859 | Buy Now |
DISTI #
STM32F071VBH6
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 100-Pin UFBGA Tray - Trays (Alt: STM32F071VBH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.7668 / $2.8859 | Buy Now |
DISTI #
STM32F071VBH6
|
Avnet Silica | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 100-Pin UFBGA Tray (Alt: STM32F071VBH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F071VBH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F071VBH6
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
Length | 7 mm | |
Number of I/O Lines | 87 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F071VBH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F071VBH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F071VBH7XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F071VBH6 vs STM32F071VBH7XXX |
STM32F071VBH6TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F071VBH6 vs STM32F071VBH6TR |
STM32F071VBH6XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F071VBH6 vs STM32F071VBH6XXX |