-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0602
|
Newark | Mcu, 32Bit, 72Mhz, Ufqfpn-32, Product Range:Stm32 Family Stm32F3 Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STM32F334K8U6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3891 |
|
$2.8000 | Buy Now |
DISTI #
497-STM32F334K8U6-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2808 In Stock |
|
$3.0544 / $4.6000 | Buy Now |
DISTI #
STM32F334K8U6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 64KB Flash 2V to 3.6V 32-Pin UFQFPN Tray - Trays (Alt: STM32F334K8U6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.4090 / $3.5556 | Buy Now |
DISTI #
99AC0602
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 64KB Flash 2V to 3.6V 32-Pin UFQFPN Tray - Bulk (Alt: 99AC0602) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 300 Partner Stock |
|
$5.8800 / $7.7700 | Buy Now |
DISTI #
511-STM32F334K8U6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 RoHS: Compliant | 2790 |
|
$3.0600 / $4.6000 | Buy Now |
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer RoHS: Compliant Min Qty: 1 | 2790 |
|
$3.0000 / $4.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks | 0 |
|
$3.0600 | Buy Now |
|
Ameya Holding Limited | 9456 |
|
RFQ | ||
DISTI #
STM32F334K8U6
|
Avnet Silica | MCU 32-Bit ARM Cortex-M4F RISC 64KB Flash 2V to 3.6V 32-Pin UFQFPN Tray (Alt: STM32F334K8U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days | Silica - 980 |
|
Buy Now | |
DISTI #
STM32F334K8U6
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4F RISC 64KB Flash 2V to 3.6V 32-Pin UFQFPN Tray (Alt: STM32F334K8U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F334K8U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F334K8U6
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |