-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7511
|
Newark | Mcu, Arm Cortex-M4, 84Mhz, Ufbga-100, Product Range:Arm Cortex-M4 Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:84Mhz, Program Memory Size:128Kb, Ram Memory Size:64Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32F401VBH3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6700 / $8.6900 | Buy Now |
DISTI #
48AC3351
|
Newark | Stm32F |Stmicroelectronics STM32F401VBH3 Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 | Buy Now |
DISTI #
STM32F401VBH3-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 100UFBGA Min Qty: 2496 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1311 | Buy Now |
DISTI #
STM32F401VBH3
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.7V to 3.6V 100-Pin UFBGA Tray - Trays (Alt: STM32F401VBH3) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.3895 / $4.5783 | Buy Now |
DISTI #
511-STM32F401VBH3
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 128 Kbytes of Flash RoHS: Compliant | 985 |
|
$4.3500 / $7.9600 | Buy Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 | 985 |
|
$5.0900 / $7.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 | 0 |
|
$3.9400 | Buy Now |
DISTI #
STM32F401VBH3
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.7V to 3.6V 100-Pin UFBGA Tray - Trays (Alt: STM32F401VBH3) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.3895 / $4.5783 | Buy Now |
|
Ameya Holding Limited | 985 |
|
RFQ | ||
DISTI #
STM32F401VBH3
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.7V to 3.6V 100-Pin UFBGA Tray - Trays (Alt: STM32F401VBH3) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.3895 / $4.5783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F401VBH3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401VBH3
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 81 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 84 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |