-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W2202
|
Newark | Mcu, 32Bit, Cortex-M4, 168Mhz, Lqfp-176, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:168Mhz, Program Memory Size:512Kb, No. Of Pins:176Pins Rohs Compliant: Yes |Stmicroelectronics STM32F407IET6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $14.3700 | Buy Now |
DISTI #
497-11908-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 176LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
398 In Stock |
|
$8.3424 / $13.1700 | Buy Now |
DISTI #
STM32F407IET6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray - Trays (Alt: STM32F407IET6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.1048 / $9.2227 | Buy Now |
DISTI #
511-STM32F407IET6
|
Mouser Electronics | ARM Microcontrollers - MCU ARM M4 512 FLASH 168 Mhz 192kB SRAM RoHS: Compliant | 335 |
|
$8.3400 / $13.1700 | Buy Now |
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC RoHS: Compliant Min Qty: 1 | 335 |
|
$8.1700 / $12.9100 | Buy Now |
|
Future Electronics | STM32F Series 512 kB Flash 192 kB RAM ARM Based 32-Bit Microcontroller -LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$8.1800 / $8.3600 | Buy Now |
DISTI #
50585531
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2362 |
|
$10.3250 / $15.6250 | Buy Now |
DISTI #
78959831
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 340 |
|
$7.7438 / $11.9636 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
STM32F407IET6
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray (Alt: STM32F407IET6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days | Silica - 280 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F407IET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F407IET6
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 196608 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 168 MHz | |
Supply Current-Max | 109 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F407IET6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F407IET6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F439IIT6TR | High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT, HW crypto | STMicroelectronics | STM32F407IET6 vs STM32F439IIT6TR |
STM32F439IGT6TR | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F407IET6 vs STM32F439IGT6TR |
STM32F407IET6TR | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F407IET6 vs STM32F407IET6TR |
STM32F439IIT6XXX | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F407IET6 vs STM32F439IIT6XXX |