-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8065
|
Newark | Mcu, 32Bit, 216Mhz, Lqfp-144, Product Range:Stm32 Family Stm32F7 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:216Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STM32F745ZGT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1200 / $19.1500 | Buy Now |
DISTI #
497-16618-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1318 In Stock |
|
$12.1023 / $17.5300 | Buy Now |
DISTI #
STM32F745ZGT6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 144-Pin LQFP Tray - Trays (Alt: STM32F745ZGT6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$10.7845 / $12.2720 | Buy Now |
DISTI #
511-STM32F745ZGT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant | 609 |
|
$11.2900 / $17.5200 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM RoHS: Compliant Min Qty: 1 | 609 |
|
$11.0600 / $17.1800 | Buy Now |
|
Future Electronics | Cortex-M7 RoHS: Compliant pbFree: No Min Qty: 360 Package Multiple: 360 | 0 |
|
$10.3300 | Buy Now |
DISTI #
78959834
|
Verical | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 240 |
|
$10.9346 / $15.8760 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
STM32F745ZGT6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 144-Pin LQFP Tray - Trays (Alt: STM32F745ZGT6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$10.7845 / $12.2720 | Buy Now |
DISTI #
STM32F745ZGT6
|
TME | IC: ARM microcontroller, 216MHz, LQFP144, 1.7÷3.6VDC, D/A 12bit: 2 Min Qty: 1 | 20 |
|
$13.7100 / $21.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F745ZGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F745ZGT6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-144 | |
Manufacturer Package Code | LQFP 144 20x20x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 114 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 144 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 348160 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 216 MHz | |
Supply Current-Max | 261 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |