-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16624-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1570 In Stock |
|
$13.6841 / $19.8200 | Buy Now |
DISTI #
STM32F765IGK6
|
Avnet Americas | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 176-Pin UFBGA Tray - Trays (Alt: STM32F765IGK6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$12.1941 / $13.8760 | Buy Now |
DISTI #
511-STM32F765IGK6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant | 1008 |
|
$14.1500 / $19.7100 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM RoHS: Compliant Min Qty: 1 | 1008 |
|
$13.8700 / $19.3200 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 168 Container: Tray | 0Tray |
|
$13.6100 / $13.7300 | Buy Now |
DISTI #
STM32F765IGK6
|
Avnet Americas | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 176-Pin UFBGA Tray - Trays (Alt: STM32F765IGK6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$12.1941 / $13.8760 | Buy Now |
DISTI #
STM32F765IGK6
|
Avnet Americas | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 176-Pin UFBGA Tray - Trays (Alt: STM32F765IGK6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$12.1941 / $13.8760 | Buy Now |
DISTI #
STM32F765IGK6
|
Avnet Silica | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 176-Pin UFBGA Tray (Alt: STM32F765IGK6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 2 Days | Silica - 504 |
|
Buy Now | |
|
Chips Pulse Industry Limited | UFBGA-201 Pre-ordered MCUs RoHS Purchase Online, Ship Immediately | 6 |
|
$19.4146 / $20.1906 | Buy Now |
DISTI #
STM32F765IGK6
|
EBV Elektronik | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 176-Pin UFBGA Tray (Alt: STM32F765IGK6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F765IGK6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F765IGK6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-176 | |
Manufacturer Package Code | BGA 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B176 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA176,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 524288 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 216 MHz | |
Supply Current-Max | 420 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |