-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8180
|
Newark | Mcu, 32Bit, 216Mhz, Lqfp-176 Rohs Compliant: Yes |Stmicroelectronics STM32F765IIT7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 375 |
|
$17.2700 / $22.9900 | Buy Now |
DISTI #
65AC6347
|
Newark | Stm32F |Stmicroelectronics STM32F765IIT7 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0300 | Buy Now |
DISTI #
STM32F765IIT7-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
361 In Stock |
|
$15.8298 / $21.0700 | Buy Now |
DISTI #
STM32F765IIT7
|
Avnet Americas | MCU 32-Bit STM32F765II ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray - Trays (Alt: STM32F765IIT7) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$14.1060 / $16.0517 | Buy Now |
DISTI #
511-STM32F765IIT7
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art RoHS: Compliant | 400 |
|
$15.0600 / $21.0600 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM RoHS: Compliant Min Qty: 1 | 400 |
|
$14.7600 / $20.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$13.5200 | Buy Now |
DISTI #
STM32F765IIT7
|
Avnet Americas | MCU 32-Bit STM32F765II ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray - Trays (Alt: STM32F765IIT7) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$14.1060 / $16.0517 | Buy Now |
DISTI #
STM32F765IIT7
|
Avnet Americas | MCU 32-Bit STM32F765II ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray - Trays (Alt: STM32F765IIT7) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$14.1060 / $16.0517 | Buy Now |
DISTI #
STM32F765IIT7
|
Avnet Silica | MCU 32-Bit STM32F765II ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray (Alt: STM32F765IIT7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F765IIT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F765IIT7
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 132 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 544768 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Speed | 216 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |