-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F765NGH7TR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 216TFBGA Min Qty: 1600 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.8118 | Buy Now |
DISTI #
STM32F765NGH7TR
|
Avnet Americas | 16/32-BITS MICROS - Tape and Reel (Alt: STM32F765NGH7TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$13.7279 / $15.6215 | Buy Now |
DISTI #
511-STM32F765NGH7TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance &DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash, 216 MHz CPU RoHS: Compliant | 0 |
|
$13.3900 | Order Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM RoHS: Compliant Min Qty: 1 | 0 |
|
$14.3800 / $20.1000 | Buy Now |
DISTI #
STM32F765NGH7TR
|
Avnet Americas | 16/32-BITS MICROS - Tape and Reel (Alt: STM32F765NGH7TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$13.7279 / $15.6215 | Buy Now |
DISTI #
STM32F765NGH7TR
|
Avnet Americas | 16/32-BITS MICROS - Tape and Reel (Alt: STM32F765NGH7TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$13.7279 / $15.6215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F765NGH7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F765NGH7TR
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B216 | |
Length | 13 mm | |
Number of I/O Lines | 168 | |
Number of Terminals | 216 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 524288 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |