-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7523
|
Newark | Mcu, Arm Cortex-M7, 216Mhz, Tfbga-100, Product Range:Arm Cortex-M7 Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:216Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, No. Of I/O S:82I/O Srohs Compliant: Yes |Stmicroelectronics STM32F765VGH6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 | Buy Now |
DISTI #
497-18560-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1584 In Stock |
|
$11.8207 / $17.1200 | Buy Now |
DISTI #
STM32F765VGH6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 1MB Flash 1.7V to 3.6V 100-Pin TFBGA Tray - Trays (Alt: STM32F765VGH6) RoHS: Not Compliant Min Qty: 2088 Package Multiple: 2088 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$11.2600 / $11.7443 | Buy Now |
DISTI #
511-STM32F765VGH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant | 0 |
|
$11.4500 | Order Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM RoHS: Compliant Min Qty: 1 | 0 |
|
$12.0800 / $17.4900 | Buy Now |
|
Future Electronics | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH RoHS: Compliant pbFree: Yes Min Qty: 2088 Package Multiple: 348 Container: Tray | 0Tray |
|
$11.2300 | Buy Now |
DISTI #
STM32F765VGH6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 1MB Flash 1.7V to 3.6V 100-Pin TFBGA Tray - Trays (Alt: STM32F765VGH6) RoHS: Not Compliant Min Qty: 2088 Package Multiple: 2088 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$11.2600 / $11.7443 | Buy Now |
|
Ameya Holding Limited | 3314 |
|
RFQ | ||
DISTI #
STM32F765VGH6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 1MB Flash 1.7V to 3.6V 100-Pin TFBGA Tray - Trays (Alt: STM32F765VGH6) RoHS: Not Compliant Min Qty: 2088 Package Multiple: 2088 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$11.2600 / $11.7443 | Buy Now |
DISTI #
STM32F765VGH6
|
Avnet Silica | MCU 32-Bit ARM Cortex-M7F RISC 1MB Flash 1.7V to 3.6V 100-Pin TFBGA Tray (Alt: STM32F765VGH6) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 2 Weeks, 2 Days | Silica - 2436 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F765VGH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F765VGH6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 82 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 216 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |