-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4034
|
Newark | Stm32 High Performance Mcus |Stmicroelectronics STM32F765VGT6 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 3240 |
|
$11.9900 | Buy Now |
DISTI #
84Y8728
|
Newark | Stm32F |Stmicroelectronics STM32F765VGT6 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16630-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1826 In Stock |
|
$11.8207 / $17.1200 | Buy Now |
DISTI #
STM32F765VGT6
|
Avnet Americas | MCU 32-Bit STM32F765xx ARM Cortex M7 RISC 1024KB Flash 1.7V to 3.6V 100-Pin LQFP Tray - Trays (Alt: STM32F765VGT6) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 3240 |
|
$10.5336 / $11.9865 | Buy Now |
DISTI #
511-STM32F765VGT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant | 1373 |
|
$11.8200 / $17.1400 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM RoHS: Compliant Min Qty: 1 | 1373 |
|
$13.6300 / $16.8000 | Buy Now |
|
Future Electronics | STM32F765VG Series 1 MB Flash 512 kB 32-Bit SMT Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Container: Tray | 0Tray |
|
$11.0400 / $11.2300 | Buy Now |
|
Bristol Electronics | 5292 |
|
RFQ | ||
DISTI #
STM32F765VGT6
|
Avnet Americas | MCU 32-Bit STM32F765xx ARM Cortex M7 RISC 1024KB Flash 1.7V to 3.6V 100-Pin LQFP Tray - Trays (Alt: STM32F765VGT6) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 3240 |
|
$10.5336 / $11.9865 | Buy Now |
DISTI #
STM32F765VGT6
|
TME | IC: ARM microcontroller, 216MHz, LQFP100, 1.7÷3.6VDC, D/A 12bit: 2 Min Qty: 540 | 0 |
|
$10.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F765VGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F765VGT6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 100 14x14x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 82 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 216 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |