-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7525
|
Newark | Mcu, Arm Cortex-M7, 216Mhz, Tfbga-100, Product Range:Arm Cortex-M7 Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:216Mhz, Program Memory Size:2Mb, Ram Memory Size:512Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32F765VIH6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2597 |
|
$10.5600 | Buy Now |
DISTI #
497-STM32F765VIH6-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
510 In Stock |
|
$13.4065 / $19.4200 | Buy Now |
DISTI #
STM32F765VIH6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 2MB Flash 1.7V to 3.6V 100-Pin TFBGA Tray - Trays (Alt: STM32F765VIH6) RoHS: Not Compliant Min Qty: 348 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$11.9466 / $13.5944 | Buy Now |
DISTI #
511-STM32F765VIH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art RoHS: Compliant | 119 |
|
$13.4000 / $19.4000 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM RoHS: Compliant Min Qty: 1 | 119 |
|
$13.1300 / $19.0100 | Buy Now |
DISTI #
STM32F765VIH6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 2MB Flash 1.7V to 3.6V 100-Pin TFBGA Tray - Trays (Alt: STM32F765VIH6) RoHS: Not Compliant Min Qty: 348 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$11.9466 / $13.5944 | Buy Now |
DISTI #
STM32F765VIH6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 2MB Flash 1.7V to 3.6V 100-Pin TFBGA Tray - Trays (Alt: STM32F765VIH6) RoHS: Not Compliant Min Qty: 348 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$11.9466 / $13.5944 | Buy Now |
DISTI #
STM32F765VIH6
|
Avnet Silica | MCU 32-Bit ARM Cortex-M7F RISC 2MB Flash 1.7V to 3.6V 100-Pin TFBGA Tray (Alt: STM32F765VIH6) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 2 Weeks, 2 Days | Silica - 696 |
|
Buy Now | |
DISTI #
STM32F765VIH6
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M7F RISC 2MB Flash 1.7V to 3.6V 100-Pin TFBGA Tray (Alt: STM32F765VIH6) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 2 Weeks, 2 Days | EBV - 1044 |
|
Buy Now | |
DISTI #
2850991
|
element14 Asia-Pacific | MCU, ARM CORTEX-M7, 216MHZ, TFBGA-100 RoHS: Compliant Min Qty: 1 Container: Each | 4949 |
|
$15.3163 / $20.7911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F765VIH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F765VIH6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 82 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 216 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |