-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9569
|
Newark | Mcu, Arm Cortex-M7, 216Mhz, Lqfp-144, Product Range:Arm Cortex-M7 Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:216Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins, No. Of I/O S:114I/O Srohs Compliant: Yes |Stmicroelectronics STM32F765ZGT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9800 / $20.2700 | Buy Now |
DISTI #
497-16632-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
333 In Stock |
|
$12.8119 / $18.5600 | Buy Now |
DISTI #
STM32F765ZGT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 1MB Flash 1.7V to 3.6V 144-Pin LQFP Tray - Bulk (Alt: STM32F765ZGT6) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1440 |
|
$11.4168 / $12.9915 | Buy Now |
DISTI #
511-STM32F765ZGT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant | 1609 |
|
$12.7900 / $18.5600 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM RoHS: Compliant Min Qty: 1 | 1609 |
|
$12.5300 / $18.1900 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU 16/32-BITS MICROS RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$11.9700 | Buy Now |
DISTI #
STM32F765ZGT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 1MB Flash 1.7V to 3.6V 144-Pin LQFP Tray - Bulk (Alt: STM32F765ZGT6) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1440 |
|
$11.4168 / $12.9915 | Buy Now |
DISTI #
STM32F765ZGT6
|
TME | IC: ARM microcontroller, 216MHz, LQFP100, 1.7÷3.6VDC, D/A 12bit: 2 Min Qty: 1 | 0 |
|
$16.5400 / $23.6300 | RFQ |
DISTI #
STM32F765ZGT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 1MB Flash 1.7V to 3.6V 144-Pin LQFP Tray - Bulk (Alt: STM32F765ZGT6) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1440 |
|
$11.4168 / $12.9915 | Buy Now |
DISTI #
STM32F765ZGT6
|
Avnet Silica | MCU 32-Bit ARM Cortex-M7F RISC 1MB Flash 1.7V to 3.6V 144-Pin LQFP Tray (Alt: STM32F765ZGT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 2 Days | Silica - 240 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F765ZGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F765ZGT6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 144 20x20x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 114 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 144 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 524288 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 216 MHz | |
Supply Current-Max | 258 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F765ZGT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F765ZGT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F765ZGT7XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F765ZGT6 vs STM32F765ZGT7XXX |
STM32F765ZGT6XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F765ZGT6 vs STM32F765ZGT6XXX |
STM32F765ZGT7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F765ZGT6 vs STM32F765ZGT7TR |
STM32F765ZGT6TR | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM | STMicroelectronics | STM32F765ZGT6 vs STM32F765ZGT6TR |