-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8182
|
Newark | Mcu, 32Bit, 216Mhz, Lqfp-144 Rohs Compliant: Yes |Stmicroelectronics STM32F765ZGT7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$14.9700 / $21.6800 | Buy Now |
DISTI #
84Y8731
|
Newark | Stm32F |Stmicroelectronics STM32F765ZGT7 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5800 | Buy Now |
DISTI #
497-16800-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
360 In Stock |
|
$13.7088 / $19.8500 | Buy Now |
DISTI #
STM32F765ZGT7
|
Avnet Americas | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 144-Pin LQFP Tray - Bulk (Alt: STM32F765ZGT7) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2160 / $13.9009 | Buy Now |
DISTI #
511-STM32F765ZGT7
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant | 357 |
|
$13.7000 / $19.8600 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM RoHS: Compliant Min Qty: 1 | 357 |
|
$13.4300 / $19.4600 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 250Tray |
|
$13.6300 / $14.3100 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$13.4400 / $14.1100 | Buy Now |
|
Quest Components | 4880 |
|
$18.5865 / $24.7820 | Buy Now | |
DISTI #
STM32F765ZGT7
|
Avnet Americas | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 144-Pin LQFP Tray - Bulk (Alt: STM32F765ZGT7) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2160 / $13.9009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F765ZGT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F765ZGT7
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-144 | |
Manufacturer Package Code | LQFP 144 20x20x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 114 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 144 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 524288 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 216 MHz | |
Supply Current-Max | 279 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F765ZGT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F765ZGT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F765ZGT7XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F765ZGT7 vs STM32F765ZGT7XXX |
STM32F765ZGT6 | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM | STMicroelectronics | STM32F765ZGT7 vs STM32F765ZGT6 |
STM32F765ZGT6XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F765ZGT7 vs STM32F765ZGT6XXX |
STM32F765ZGT7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F765ZGT7 vs STM32F765ZGT7TR |
STM32F765ZGT6TR | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM | STMicroelectronics | STM32F765ZGT7 vs STM32F765ZGT6TR |