-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9570
|
Newark | Mcu, Arm Cortex-M7, 216Mhz, Lqfp-144, Product Range:Arm Cortex-M7 Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:216Mhz, Program Memory Size:2Mb, Ram Memory Size:512Kb, No. Of Pins:144Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32F765ZIT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$16.1300 / $22.7700 | Buy Now |
DISTI #
497-16633-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
248 In Stock |
|
$15.3906 / $20.8500 | Buy Now |
DISTI #
STM32F765ZIT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 2MB Flash 1.7V to 3.6V 144-Pin LQFP Tray - Bulk (Alt: STM32F765ZIT6) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 16200 |
|
$12.8299 / $14.5995 | Buy Now |
DISTI #
511-STM32F765ZIT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art RoHS: Compliant | 689 |
|
$14.7700 / $20.8500 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM RoHS: Compliant Min Qty: 1 | 689 |
|
$14.4800 / $20.4300 | Buy Now |
|
Future Electronics | STM32F Series 2 MB Flash 512 kB RAM 216 MHz SMT 32-Bit Microcontroller -LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 1440Tray |
|
$13.4500 | Buy Now |
|
Future Electronics | STM32F Series 2 MB Flash 512 kB RAM 216 MHz SMT 32-Bit Microcontroller -LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$13.4500 | Buy Now |
|
Future Electronics | STM32F Series 2 MB Flash 512 kB RAM 216 MHz SMT 32-Bit Microcontroller -LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$13.4500 | Buy Now |
DISTI #
STM32F765ZIT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 2MB Flash 1.7V to 3.6V 144-Pin LQFP Tray - Bulk (Alt: STM32F765ZIT6) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 16200 |
|
$12.8299 / $14.5995 | Buy Now |
DISTI #
STM32F765ZIT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 2MB Flash 1.7V to 3.6V 144-Pin LQFP Tray - Bulk (Alt: STM32F765ZIT6) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8299 / $14.5995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F765ZIT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F765ZIT6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 144 20x20x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 114 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 144 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 216 MHz | |
Supply Current-Max | 258 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |