-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F, 1.7-3.6V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8195
|
Newark | Mcu, 32Bit, 64Mhz, Lqfp-64 Rohs Compliant: Yes |Stmicroelectronics STM32G071R8T6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$2.9700 / $4.5000 | Buy Now |
DISTI #
39AH3542
|
Newark | Stm32G |Stmicroelectronics STM32G071R8T6 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 | Buy Now |
DISTI #
497-STM32G071R8T6-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1177 In Stock |
|
$1.8980 / $3.7800 | Buy Now |
DISTI #
STM32G071R8T6
|
Avnet Americas | MCU 32-Bit STM32G071 ARM Cortex-M0+ RISC 64KB Flash 3V to 3.6V 64-Pin LQFP Tray - Trays (Alt: STM32G071R8T6) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.8441 / $2.0985 | Buy Now |
DISTI #
511-STM32G071R8T6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x U RoHS: Compliant | 34 |
|
$2.0300 / $3.7800 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F, 1.7-3.6V RoHS: Compliant Min Qty: 1 | 34 |
|
$2.3200 / $3.7000 | Buy Now |
DISTI #
STM32G071R8T6
|
Avnet Americas | MCU 32-Bit STM32G071 ARM Cortex-M0+ RISC 64KB Flash 3V to 3.6V 64-Pin LQFP Tray - Trays (Alt: STM32G071R8T6) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.8441 / $2.0985 | Buy Now |
|
Ameya Holding Limited | 20446 |
|
RFQ | ||
DISTI #
STM32G071R8T6
|
Avnet Silica | MCU 32-Bit STM32G071 ARM Cortex-M0+ RISC 64KB Flash 3V to 3.6V 64-Pin LQFP Tray (Alt: STM32G071R8T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | Silica - 480 |
|
Buy Now | |
DISTI #
STM32G071R8T6
|
EBV Elektronik | MCU 32-Bit STM32G071 ARM Cortex-M0+ RISC 64KB Flash 3V to 3.6V 64-Pin LQFP Tray (Alt: STM32G071R8T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | EBV - 160 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G071R8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G071R8T6
STMicroelectronics
Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F, 1.7-3.6V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 60 | |
Number of I/O Lines | 60 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 36864 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |