-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9845
|
Newark | Stm32G |Stmicroelectronics STM32G431CBT6TR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STM32G431CBT6TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 2400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2287 | Buy Now |
DISTI #
STM32G431CBT6TR
|
Avnet Americas | MCU 32-Bit STM32G431 ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 48-Pin LQFP T/R - Tape and Reel (Alt: STM32G431CBT6TR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.3534 / $3.4977 | Buy Now |
DISTI #
511-STM32G431CBT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 128 Kbytes Math Accelerator Medium Analog RoHS: Compliant | 0 |
|
$3.2200 / $6.4300 | Order Now |
|
Future Electronics | MCU Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$3.0100 | Buy Now |
DISTI #
STM32G431CBT6TR
|
Avnet Silica | MCU 32-Bit STM32G431 ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 48-Pin LQFP T/R (Alt: STM32G431CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days | Silica - 36000 |
|
Buy Now | |
|
Chip Stock | 119620 |
|
RFQ | ||
DISTI #
STM32G431CBT6TR
|
EBV Elektronik | MCU 32-Bit STM32G431 ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 48-Pin LQFP T/R (Alt: STM32G431CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days | EBV - 14400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G431CBT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G431CBT6TR
STMicroelectronics
Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 38 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 48 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 170 MHz | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |