-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M4 MCU 170 MHz with 64 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1501
|
Newark | Stm32G |Stmicroelectronics STM32G431K8T6TR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32G431K8T6TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32LQFP Min Qty: 2400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7542 | Buy Now |
DISTI #
STM32G431K8T6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M4 RISC 64KB Flash 1.71V to 3.6V 32-Pin LQFP T/R - Tape and Reel (Alt: STM32G431K8T6TR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.8606 / $2.9836 | Buy Now |
DISTI #
511-STM32G431K8T6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 64 Kbytes Flash Math Accel Medium Analog RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M4 MCU 170 MHz with 64 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration RoHS: Compliant Min Qty: 1 | 0 |
|
$3.3600 / $5.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$2.5700 | Buy Now |
DISTI #
STM32G431K8T6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M4 RISC 64KB Flash 1.71V to 3.6V 32-Pin LQFP T/R - Tape and Reel (Alt: STM32G431K8T6TR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.8606 / $2.9836 | Buy Now |
DISTI #
STM32G431K8T6TR
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex-M4 RISC 64KB Flash 1.71V to 3.6V 32-Pin LQFP T/R (Alt: STM32G431K8T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G431K8T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G431K8T6TR
STMicroelectronics
Mainstream Arm Cortex-M4 MCU 170 MHz with 64 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |