-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9357
|
Newark | Mcu, 32Bit, 170Mhz, Lqfp-100, Product Range:Stm32 Family Stm32G4 Series Microcontrollers, Architecture:Arm Cortex-M4F, No. Of Bits:32Bit, Cpu Speed:170Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, No. Of Pins:100Pins, Mcu Rohs Compliant: Yes |Stmicroelectronics STM32G431VBT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1033 |
|
$6.7400 / $9.1100 | Buy Now |
DISTI #
39AH3565
|
Newark | Stm32G |Stmicroelectronics STM32G431VBT6 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0200 | Buy Now |
DISTI #
497-19472-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1159 In Stock |
|
$3.9512 / $7.2300 | Buy Now |
DISTI #
STM32G431VBT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 100-Pin LQFP Tray - Trays (Alt: STM32G431VBT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.9274 / $4.4691 | Buy Now |
DISTI #
511-STM32G431VBT6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 128 Kbytes of Flash Math Accel, Medium Anal RoHS: Compliant | 1076 |
|
$3.9500 / $7.2300 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration RoHS: Compliant Min Qty: 1 | 1076 |
|
$4.6300 / $7.0900 | Buy Now |
|
Future Electronics | STM32G Series 128 kB Flash 32 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 1080Tray |
|
$4.0300 | Buy Now |
|
Future Electronics | STM32G Series 128 kB Flash 32 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Container: Tray | 0Tray |
|
$3.8800 / $4.1700 | Buy Now |
DISTI #
STM32G431VBT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 100-Pin LQFP Tray - Trays (Alt: STM32G431VBT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.9274 / $4.4691 | Buy Now |
DISTI #
STM32G431VBT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 100-Pin LQFP Tray - Trays (Alt: STM32G431VBT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.9274 / $4.4691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G431VBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G431VBT6
STMicroelectronics
Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 86 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 170 MHz | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |