STM32G441KBT6
STMicroelectronics
Description: Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration, Crypto

Overview of STM32G441KBT6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for STM32G441KBT6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 17AH9360
Newark Mcu, 32Bit, 170Mhz, Lqfp-32, Product Range:Stm32 Family Stm32G4 Series Microcontrollers, Architecture:Arm Cortex-M4F, No. Of Bits:32Bit, Cpu Speed:170Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, No. Of Pins:32Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32G441KBT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3951
  • 1 $5.0500
  • 10 $4.6000
  • 25 $4.3800
  • 50 $4.1300
  • 100 $3.8700
  • 250 $3.7000
  • 500 $3.5500
$3.5500 / $5.0500 Buy Now
DISTI # 497-STM32G441KBT6-ND
DigiKey IC MCU 32BIT 128KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray 2518
In Stock
  • 1 $4.9000
  • 10 $3.3340
  • 25 $2.9280
  • 80 $2.6831
$2.6831 / $4.9000 Buy Now
DISTI # STM32G441KBT6
Avnet Americas MCU 32-Bit STM32G441 ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 32-Pin LQFP Tray - Trays (Alt: STM32G441KBT6) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 1,500 $2.7225
$2.7225 Buy Now
DISTI # 511-STM32G441KBT6
Mouser Electronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 128 Kbytes of Flash Math Accel, Medium Anal RoHS: Compliant 1596
  • 1 $4.9000
  • 10 $2.6900
  • 1,500 $2.6800
$2.6800 / $4.9000 Buy Now
STMicroelectronics Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration, Crypto RoHS: Compliant Min Qty: 1 1596
  • 1 $4.8000
  • 10 $2.6400
  • 100 $2.6400
  • 250 $2.6400
  • 500 $2.6400
$2.6400 / $4.8000 Buy Now
Future Electronics Arm® Cortex®-M4 32b MCU+FPU, 170 MHz / 213DMIPS, 128 KB Flash, 32 KB SRAM, rich RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray 0
Tray
  • 250 $2.9800
  • 500 $2.9300
  • 750 $2.9000
  • 1,000 $2.8800
  • 1,250 $2.8200
$2.8200 / $2.9800 Buy Now
DISTI # STM32G441KBT6
Avnet Silica MCU 32-Bit STM32G441 ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 32-Pin LQFP Tray (Alt: STM32G441KBT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Silica - 250
Buy Now
DISTI # STM32G441KBT6
EBV Elektronik MCU 32-Bit STM32G441 ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 32-Pin LQFP Tray (Alt: STM32G441KBT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
LCSC 128KB 1.71V3.6V ARM-M4 32KB 150MHz FLASH 26 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS 3
  • 1 $4.4467
  • 10 $3.9096
  • 30 $3.5824
  • 100 $3.1400
$3.1400 / $4.4467 Buy Now

CAD Models for STM32G441KBT6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32G441KBT6 by STMicroelectronics

STM32G441KBT6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
48 MHz
DMA Channels
YES
External Data Bus Width
Length
7 mm
Number of I/O Lines
26
Number of Terminals
32
PWM Channels
YES
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Speed
150 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32G441KBT6
    STMicroelectronics
    Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration, Crypto
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32G441KBT6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32G441KBT6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32G441KBT6 would you like to use for your alert(s)?
  • Please alert me when STM32G441KBT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32G441KBT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32G441KBT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32G441KBT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32G441KBT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32G441KBT6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: