-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration, Crypto
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3572
|
Newark | Stm32G |Stmicroelectronics STM32G441KBU6 Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6700 | Buy Now |
DISTI #
17AH9361
|
Newark | Mcu, Cortex-M4F, 170Mhz, Ufqfpn-Ep-32, Product Range:Stm32 Family Stm32G4 Series Microcontrollers, Architecture:Arm Cortex-M4F, No. Of Bits:32Bit, Cpu Speed:170Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, No. Of Pins:32Pins, rohs Compliant: Yes |Stmicroelectronics STM32G441KBU6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $7.3300 | Buy Now |
DISTI #
497-STM32G441KBU6-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 32UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2919 In Stock |
|
$2.9386 / $5.8600 | Buy Now |
DISTI #
STM32G441KBU6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 128K-Byte Flash 3.3V 32-Pin UFQFPN - Trays (Alt: STM32G441KBU6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.2127 / $3.3509 | Buy Now |
DISTI #
511-STM32G441KBU6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 128 Kbytes of Flash Math Accel, Medium Anal RoHS: Compliant | 2685 |
|
$3.1000 / $5.8600 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration, Crypto RoHS: Compliant Min Qty: 1 | 2685 |
|
$3.2000 / $6.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks | 0 |
|
$2.8800 | Buy Now |
DISTI #
STM32G441KBU6
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M4 RISC 128K-Byte Flash 3.3V 32-Pin UFQFPN (Alt: STM32G441KBU6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32G441KBU6
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex-M4 RISC 128K-Byte Flash 3.3V 32-Pin UFQFPN (Alt: STM32G441KBU6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G441KBU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G441KBU6
STMicroelectronics
Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration, Crypto
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 5 mm | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 150 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |