-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration, Crypto
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9363
|
Newark | Mcu, 32Bit, 170Mhz, Lqfp-100, Product Range:Stm32 Family Stm32G4 Series Microcontrollers, Architecture:Arm Cortex-M4F, No. Of Bits:32Bit, Cpu Speed:170Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, No. Of Pins:100Pins, Mcu Rohs Compliant: Yes |Stmicroelectronics STM32G441VBT6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$6.7200 / $9.0700 | Buy Now |
DISTI #
497-STM32G441VBT6-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
528 In Stock |
|
$4.2751 / $7.5400 | Buy Now |
DISTI #
STM32G441VBT6
|
Avnet Americas | MCU 32-Bit STM32G441 ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 100-Pin LQFP Tray - Trays (Alt: STM32G441VBT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.0921 / $4.6565 | Buy Now |
DISTI #
511-STM32G441VBT6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 128 Kbytes of Flash Math Accel, Medium Anal RoHS: Compliant | 0 |
|
$4.2700 / $7.5300 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration, Crypto RoHS: Compliant Min Qty: 1 | 0 |
|
$5.2700 / $7.3800 | Buy Now |
|
Future Electronics | Arm® Cortex®-M4 32b MCU+FPU, 170 MHz / 213DMIPS, 128 KB Flash, 32 KB SRAM, rich RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Container: Tray | 0Tray |
|
$4.2000 / $4.3500 | Buy Now |
|
Future Electronics | Arm® Cortex®-M4 32b MCU+FPU, 170 MHz / 213DMIPS, 128 KB Flash, 32 KB SRAM, rich RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Container: Tray | 0Tray |
|
$4.2000 / $4.3500 | Buy Now |
DISTI #
STM32G441VBT6
|
Avnet Americas | MCU 32-Bit STM32G441 ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 100-Pin LQFP Tray - Trays (Alt: STM32G441VBT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.0921 / $4.6565 | Buy Now |
|
Ameya Holding Limited | Cortex M4 128K LQFP100 85°C RoHSconf | 643 |
|
RFQ | |
DISTI #
STM32G441VBT6
|
Avnet Americas | MCU 32-Bit STM32G441 ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 100-Pin LQFP Tray - Trays (Alt: STM32G441VBT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.0921 / $4.6565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G441VBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G441VBT6
STMicroelectronics
Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, Medium Analog level integration, Crypto
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Number of I/O Lines | 86 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 150 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |