-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M4 MCU 170 MHz with 256 Kbytes of Flash memory, Math Accelerator, HR Timer, High Analog level integration
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8212
|
Newark | Mcu, 32Bit, 170Mhz, Lqfp-64, Product Range:Stm32 Family Stm32G4 Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:170Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Stmicroelectronics STM32G474RCT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$4.1800 | Buy Now |
DISTI #
39AH3600
|
Newark | Stm32G |Stmicroelectronics STM32G474RCT6 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9100 | Buy Now |
DISTI #
STM32G474RCT6-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2311 In Stock |
|
$4.6898 / $8.2700 | Buy Now |
DISTI #
STM32G474RCT6
|
Avnet Americas | MCU 32-Bit STM32G474 ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin LQFP Tray - Trays (Alt: STM32G474RCT6) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.4889 / $5.1081 | Buy Now |
DISTI #
29AK8212
|
Avnet Americas | MCU 32-Bit STM32G474 ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin LQFP Tray - Bulk (Alt: 29AK8212) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 93 Partner Stock |
|
$8.4100 / $10.9300 | Buy Now |
DISTI #
511-STM32G474RCT6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 256 Kbytes of Flash Math Accel, HR Timer, H RoHS: Compliant | 987 |
|
$4.5900 / $8.2600 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M4 MCU 170 MHz with 256 Kbytes of Flash memory, Math Accelerator, HR Timer, High Analog level integration RoHS: Compliant Min Qty: 1 | 992 |
|
$5.2500 / $8.1000 | Buy Now |
|
Future Electronics | STM32G Series 512 kB Flash 128 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.2300 / $5.3100 | Buy Now |
DISTI #
STM32G474RCT6
|
Avnet Americas | MCU 32-Bit STM32G474 ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin LQFP Tray - Trays (Alt: STM32G474RCT6) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.4889 / $5.1081 | Buy Now |
DISTI #
29AK8212
|
Avnet Americas | MCU 32-Bit STM32G474 ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin LQFP Tray - Bulk (Alt: 29AK8212) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 93 Partner Stock |
|
$8.4100 / $10.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G474RCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G474RCT6
STMicroelectronics
Mainstream Arm Cortex-M4 MCU 170 MHz with 256 Kbytes of Flash memory, Math Accelerator, HR Timer, High Analog level integration
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 170 MHz | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |