Part Details for STM32H573AII6 by STMicroelectronics
Overview of STM32H573AII6 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32H573AII6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8314
|
Newark | Mcu, 32Bit, 250Mhz, Ufbga-169 Rohs Compliant: Yes |Stmicroelectronics STM32H573AII6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$8.5200 / $13.0700 | Buy Now |
DISTI #
497-STM32H573AII6-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
4992 In Stock |
|
$6.7905 / $11.9700 | Buy Now |
DISTI #
STM32H573AII6
|
Avnet Americas | - Trays (Alt: STM32H573AII6) Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.9478 / $7.2466 | Buy Now |
DISTI #
511-STM32H573AII6
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel RoHS: Compliant | 8 |
|
$6.7900 / $11.9700 | Buy Now |
|
STMicroelectronics | High-performance, Arm Cortex-M33 with TrustZone, MCU with 2-Mbyte Flash, 640-Kbyte RAM, 250 MHz CPU RoHS: Compliant Min Qty: 1 | 8 |
|
$7.6400 / $11.7300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2496 Package Multiple: 2496 | 0 |
|
$6.2300 | Buy Now |
DISTI #
STM32H573AII6
|
Avnet Americas | - Trays (Alt: STM32H573AII6) Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.9478 / $7.2466 | Buy Now |
|
Ameya Holding Limited | 5020 |
|
RFQ | ||
DISTI #
STM32H573AII6
|
Avnet Americas | - Trays (Alt: STM32H573AII6) Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.9478 / $7.2466 | Buy Now |
DISTI #
STM32H573AII6
|
Avnet Silica | (Alt: STM32H573AII6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 2 Weeks, 2 Days | Silica - 2496 |
|
Buy Now |
Part Details for STM32H573AII6
STM32H573AII6 CAD Models
STM32H573AII6 Part Data Attributes
|
STM32H573AII6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H573AII6
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |