-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8316
|
Newark | Mcu, 32Bit, 250Mhz, Ufbga-176 Rohs Compliant: Yes |Stmicroelectronics STM32H573IIK6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$8.3100 / $12.0300 | Buy Now |
DISTI #
497-STM32H573IIK6-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2016 In Stock |
|
$6.9802 / $11.0200 | Buy Now |
DISTI #
STM32H573IIK6
|
Avnet Americas | - Trays (Alt: STM32H573IIK6) Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.7814 / $7.7168 | Buy Now |
DISTI #
511-STM32H573IIK6
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel RoHS: Compliant | 48 |
|
$6.9800 / $11.0200 | Buy Now |
|
STMicroelectronics | High-performance, Arm Cortex-M33 with TrustZone, MCU with 2-Mbyte Flash, 640-Kbyte RAM, 250 MHz CPU RoHS: Compliant Min Qty: 1 | 48 |
|
$7.4600 / $10.8000 | Buy Now |
|
Future Electronics | High-performance, Arm Cortex-M33 with TrustZone RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Container: Tray | 0Tray |
|
$6.8500 | Buy Now |
DISTI #
STM32H573IIK6
|
Avnet Americas | - Trays (Alt: STM32H573IIK6) Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.7814 / $7.7168 | Buy Now |
|
Ameya Holding Limited | 2109 |
|
RFQ | ||
DISTI #
STM32H573IIK6
|
Avnet Americas | - Trays (Alt: STM32H573IIK6) Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.7814 / $7.7168 | Buy Now |
DISTI #
STM32H573IIK6
|
EBV Elektronik | (Alt: STM32H573IIK6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H573IIK6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H573IIK6
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |