-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8319
|
Newark | Mcu, 32Bit, 250Mhz, Wlcsp-80 Rohs Compliant: Yes |Stmicroelectronics STM32H573MIY3QTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.7900 / $10.8400 | Buy Now |
DISTI #
497-STM32H573MIY3QTR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 80WLCSP Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$5.2098 | Buy Now |
DISTI #
STM32H573MIY3QTR
|
Avnet Americas | - Tape and Reel (Alt: STM32H573MIY3QTR) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.9015 | Buy Now |
DISTI #
511-STM32H573MIY3QTR
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel RoHS: Compliant | 4990 |
|
$5.2000 / $9.9200 | Buy Now |
|
STMicroelectronics | High-performance, Arm Cortex-M33 with TrustZone, MCU with 2-Mbyte Flash, 640-Kbyte RAM, 250 MHz CPU RoHS: Compliant Min Qty: 1 | 4990 |
|
$6.3300 / $9.7200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$5.1600 | Buy Now |
DISTI #
STM32H573MIY3QTR
|
Avnet Americas | - Tape and Reel (Alt: STM32H573MIY3QTR) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.9015 | Buy Now |
|
Ameya Holding Limited | 14990 |
|
RFQ | ||
DISTI #
STM32H573MIY3QTR
|
Avnet Americas | - Tape and Reel (Alt: STM32H573MIY3QTR) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.9015 | Buy Now |
DISTI #
4294768
|
Farnell | MCU, 32BIT, 250MHZ, WLCSP-80 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$8.0804 / $10.6817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H573MIY3QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H573MIY3QTR
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 1 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B80 | |
Length | 3.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of I/O Lines | 57 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 80 | |
Number of Timers | 22 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,10X16,13 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 655360 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.58 mm | |
Speed | 250 MHz | |
Supply Current-Max | 164 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Width | 3.27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |