-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8322
|
Newark | Mcu, 32Bit, 250Mhz, Lqfp-100 Rohs Compliant: Yes |Stmicroelectronics STM32H573VIT3Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$10.0700 / $11.1400 | Buy Now |
DISTI #
497-STM32H573VIT3Q-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1620 In Stock |
|
$5.7842 / $10.2000 | Buy Now |
DISTI #
STM32H573VIT3Q
|
Avnet Americas | - Trays (Alt: STM32H573VIT3Q) Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$5.5365 / $6.3001 | Buy Now |
DISTI #
511-STM32H573VIT3Q
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel RoHS: Compliant | 67 |
|
$5.7800 / $10.2000 | Buy Now |
|
STMicroelectronics | High-performance, Arm Cortex-M33 with TrustZone, MCU with 2-Mbyte Flash, 640-Kbyte RAM, 250 MHz CPU RoHS: Compliant Min Qty: 1 | 67 |
|
$7.1400 / $10.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 540 Package Multiple: 540 | 0 |
|
$5.3100 | Buy Now |
DISTI #
STM32H573VIT3Q
|
Avnet Americas | - Trays (Alt: STM32H573VIT3Q) Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$5.5365 / $6.3001 | Buy Now |
|
Ameya Holding Limited | 1787 |
|
RFQ | ||
DISTI #
STM32H573VIT3Q
|
Avnet Americas | - Trays (Alt: STM32H573VIT3Q) Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$5.5365 / $6.3001 | Buy Now |
DISTI #
STM32H573VIT3Q
|
Avnet Silica | (Alt: STM32H573VIT3Q) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H573VIT3Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H573VIT3Q
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |