-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8323
|
Newark | Mcu, 32Bit, 250Mhz, Lqfp-100 Rohs Compliant: Yes |Stmicroelectronics STM32H573VIT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$6.7800 / $10.4100 | Buy Now |
DISTI #
497-STM32H573VIT6-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1347 In Stock |
|
$5.4059 / $9.5300 | Buy Now |
DISTI #
STM32H573VIT6
|
Avnet Americas | Arm� Cortex�-M33 32-bit MCU+TrusZone� + FPU, 360 DMIPS @240MHz, 2 Mbytes Flash, 640 Kbytes RAM, Math accelerators - Trays (Alt: STM32H573VIT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$5.1742 / $5.8879 | Buy Now |
DISTI #
511-STM32H573VIT6
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel RoHS: Compliant | 39 |
|
$7.1300 / $9.5300 | Buy Now |
|
STMicroelectronics | High-performance, Arm Cortex-M33 with TrustZone, MCU with 2-Mbyte Flash, 640-Kbyte RAM, 250 MHz CPU RoHS: Compliant Min Qty: 1 | 39 |
|
$6.6700 / $9.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 540 Package Multiple: 540 | 0 |
|
$4.9600 | Buy Now |
DISTI #
STM32H573VIT6
|
Avnet Americas | Arm� Cortex�-M33 32-bit MCU+TrusZone� + FPU, 360 DMIPS @240MHz, 2 Mbytes Flash, 640 Kbytes RAM, Math accelerators - Trays (Alt: STM32H573VIT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$5.1742 / $5.8879 | Buy Now |
DISTI #
STM32H573VIT6
|
TME | IC: ARM microcontroller, 250MHz, LQFP100, 1.71÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$6.1500 / $9.5700 | RFQ |
|
Ameya Holding Limited | 3008 |
|
RFQ | ||
DISTI #
STM32H573VIT6
|
Avnet Americas | Arm� Cortex�-M33 32-bit MCU+TrusZone� + FPU, 360 DMIPS @240MHz, 2 Mbytes Flash, 640 Kbytes RAM, Math accelerators - Trays (Alt: STM32H573VIT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$5.1742 / $5.8879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H573VIT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H573VIT6
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |