-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 KBytes RAM, 550 MHz CPU, L1 cache, external memory interface, SMPS, subset of peripherals including a Crypto accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1357
|
Newark | Mcu, 32Bit, 550Mhz, Ufbga-176 Rohs Compliant: Yes |Stmicroelectronics STM32H735IGK6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3657 |
|
$11.3800 / $16.4400 | Buy Now |
DISTI #
497-STM32H735IGK6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1 Lead time: 17 Weeks Container: Tray |
483 In Stock |
|
$9.4574 / $14.9300 | Buy Now |
DISTI #
STM32H735IGK6
|
Avnet Americas | ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 550 MHz, 1 MB - Trays (Alt: STM32H735IGK6) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$9.1880 / $10.4553 | Buy Now |
DISTI #
511-STM32H735IGK6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1 MByte Flash, 564 KBytes RAM, RoHS: Compliant | 1940 |
|
$10.3000 / $14.9200 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 KBytes RAM, 550 MHz CPU, L1 cache, external memory interface, SMPS, subset of peripherals including a Crypto accelerator RoHS: Compliant Min Qty: 1 | 1940 |
|
$10.0900 / $14.6300 | Buy Now |
|
Future Electronics | STM32 Series 1 MB Flash 176 KB RAM 550 MHz 32-Bit Microcontroller - UFBGA-176+25 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 18948Tray |
|
$9.2800 / $9.7400 | Buy Now |
|
Future Electronics | STM32 Series 1 MB Flash 176 KB RAM 550 MHz 32-Bit Microcontroller - UFBGA-176+25 RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 1008Tray |
|
$9.2800 / $9.3700 | Buy Now |
DISTI #
STM32H735IGK6
|
Avnet Americas | ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 550 MHz, 1 MB - Trays (Alt: STM32H735IGK6) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$9.1880 / $10.4553 | Buy Now |
|
Ameya Holding Limited | Cortex M7 1024K UFBGA176 85°C RoHSconf | 8396 |
|
RFQ | |
DISTI #
STM32H735IGK6
|
Avnet Silica | ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 550 MHz, 1 MB (Alt: STM32H735IGK6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 3 Days | Silica - 7896 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H735IGK6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H735IGK6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 KBytes RAM, 550 MHz CPU, L1 cache, external memory interface, SMPS, subset of peripherals including a Crypto accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-201 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B201 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 128 | |
Number of Serial I/Os | 14 | |
Number of Terminals | 201 | |
Number of Timers | 27 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 577536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 550 MHz | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |