-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5422
|
Newark | Mcu, Arm Cortex-M0+, 32Mhz, Tssop-20, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:20Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics STM32L011F4P6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8951 |
|
$1.1100 | Buy Now |
DISTI #
497-17477-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1120 In Stock |
|
$1.0576 / $2.4000 | Buy Now |
DISTI #
STM32L011F4P6
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 20-Pin TSSOP Tray - Bulk (Alt: STM32L011F4P6) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0516 / $1.1966 | Buy Now |
DISTI #
24AC5422
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 20-Pin TSSOP Tray - Bulk (Alt: 24AC5422) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 670 Partner Stock |
|
$1.2500 / $2.6900 | Buy Now |
DISTI #
511-STM32L011F4P6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 16-Kbytes Flash, 32 MHz CPU RoHS: Compliant | 36906 |
|
$0.9820 / $2.4000 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 36906 |
|
$1.3900 / $2.3500 | Buy Now |
|
Future Electronics | STM32L Series 16 KB Flash 2 KB SRAM 32 MHz 32-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1480 Package Multiple: 1480 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.1500 / $1.3100 | Buy Now |
|
Future Electronics | STM32L Series 16 KB Flash 2 KB SRAM 32 MHz 32-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1480 Package Multiple: 74 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.9800 / $1.1500 | Buy Now |
DISTI #
78824307
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2404 | Americas - 13992 |
|
$0.9735 / $1.9909 | Buy Now |
DISTI #
36155430
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 670 |
|
$1.4664 / $1.6729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L011F4P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L011F4P6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | TSSOP 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |