-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6358
|
Newark | Stm32L |Stmicroelectronics STM32L071VBT6TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STM32L071VBT6TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9844 | Buy Now |
DISTI #
STM32L071VBT6TR
|
Avnet Americas | MCU 32-Bit STM32L071VB ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: STM32L071VBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 7000 |
|
$2.7546 / $3.1345 | Buy Now |
DISTI #
511-STM32L071VBT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 128-Kbytes of Flash , 32 MHz CPU RoHS: Compliant | 0 |
|
$2.8300 / $5.6400 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 0 |
|
$3.4600 / $5.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6400 | Buy Now |
DISTI #
STM32L071VBT6TR
|
Avnet Americas | MCU 32-Bit STM32L071VB ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: STM32L071VBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 7000 |
|
$2.7546 / $3.1345 | Buy Now |
DISTI #
STM32L071VBT6TR
|
Avnet Americas | MCU 32-Bit STM32L071VB ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: STM32L071VBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 7000 |
|
$2.7546 / $3.1345 | Buy Now |
DISTI #
STM32L071VBT6TR
|
Avnet Silica | MCU 32-Bit STM32L071VB ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R (Alt: STM32L071VBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L071VBT6TR
|
EBV Elektronik | MCU 32-Bit STM32L071VB ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R (Alt: STM32L071VBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L071VBT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L071VBT6TR
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 84 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |