-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19674-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 100UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2497 In Stock |
|
$4.9445 / $8.7200 | Buy Now |
DISTI #
STM32L151VBH6
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 100-Pin BGA Tray - Trays (Alt: STM32L151VBH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.0587 / $5.2763 | Buy Now |
DISTI #
511-STM32L151VBH6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Low Power 128kB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
STM32L151VBH6
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 100-Pin BGA Tray - Trays (Alt: STM32L151VBH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.0587 / $5.2763 | Buy Now |
|
Ameya Holding Limited | STM32L Series 128 kB Flash 16 kB SRAM SMT 32-Bit Microcontroller - BGA-100 | 2497 |
|
RFQ | |
DISTI #
STM32L151VBH6
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 100-Pin BGA Tray - Trays (Alt: STM32L151VBH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.0587 / $5.2763 | Buy Now |
DISTI #
SMC-STM32L151VBH6
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 23023 |
|
RFQ | |
DISTI #
STM32L151VBH6
|
Avnet Silica | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 100-Pin BGA Tray (Alt: STM32L151VBH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 1 Weeks, 6 Days | Silica - 16640 |
|
Buy Now | |
DISTI #
STM32L151VBH6
|
EBV Elektronik | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 100-Pin BGA Tray (Alt: STM32L151VBH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2333315
|
Farnell | MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-100 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$2.1354 / $2.8722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151VBH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151VBH6
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e2 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151VBH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151VBH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L151VBH7A | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PBGA100, 7 X 7 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-100 | STMicroelectronics | STM32L151VBH6 vs STM32L151VBH7A |
STM32L151VBH6ATR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PBGA100, 7 X 7 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-100 | STMicroelectronics | STM32L151VBH6 vs STM32L151VBH6ATR |
STM32L151VBH6T | RISC MICROCONTROLLER | STMicroelectronics | STM32L151VBH6 vs STM32L151VBH6T |
STM32L151VBH6A | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L151VBH6 vs STM32L151VBH6A |
STM32L151VBH6TR | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L151VBH6 vs STM32L151VBH6TR |
STM32L151VBH6TTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L151VBH6 vs STM32L151VBH6TTR |