-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Cortex-M3 MCU with 128 Kbytes of Flash memory, RTC, LCD, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19676-1-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$4.9503 / $9.0600 | Buy Now |
DISTI #
STM32L152VBT6TR
|
Avnet Americas | MCU 32-bit STM32L ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: STM32L152VBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.9201 / $5.5987 | Buy Now |
DISTI #
511-STM32L152VBT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Low Power 128kB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_06564084
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2343 | Americas - 9000 |
|
$4.7600 / $4.9710 | Buy Now |
|
Future Electronics | STM32L Series 128 kB Flash 16 kB RAM 32-Bit SMT Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.7200 | Buy Now |
DISTI #
78813139
|
Verical | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2343 | Americas - 9000 |
|
$4.7600 / $4.9710 | Buy Now |
DISTI #
STM32L152VBT6TR
|
Avnet Americas | MCU 32-bit STM32L ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: STM32L152VBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.9201 / $5.5987 | Buy Now |
DISTI #
STM32L152VBT6TR
|
Avnet Silica | MCU 32-bit STM32L ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R (Alt: STM32L152VBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 128KB FLASH 100LQFP | 4000 |
|
RFQ | |
DISTI #
STM32L152VBT6TR
|
EBV Elektronik | MCU 32-bit STM32L ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R (Alt: STM32L152VBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L152VBT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L152VBT6TR
STMicroelectronics
Ultra-low-power Cortex-M3 MCU with 128 Kbytes of Flash memory, RTC, LCD, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L152VBT6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L152VBT6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L152VBT6 | Ultra-low-power Cortex-M3 MCU with 128 Kbytes of Flash memory, RTC, LCD, USB | STMicroelectronics | STM32L152VBT6TR vs STM32L152VBT6 |
STM32L152VBT6A | Ultra-low-power Cortex-M3 MCU with 128 Kbytes of Flash memory, RTC, LCD, USB | STMicroelectronics | STM32L152VBT6TR vs STM32L152VBT6A |
STM32L152VBT6ATR | Ultra-low-power Cortex-M3 MCU with 128 Kbytes of Flash memory, RTC, LCD, USB | STMicroelectronics | STM32L152VBT6TR vs STM32L152VBT6ATR |