-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of of Flash memory memory, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2927
|
Newark | Mcu, 32Bit, 80Mhz, Qfn-32, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:128Kb, Ram Memory Size:40Kb, No. Of Pins:32Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L422KBU6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2500 / $4.1200 | Buy Now |
DISTI #
65AC6374
|
Newark | Stm32L |Stmicroelectronics STM32L422KBU6 Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-18236-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 32UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2636 / $4.5100 | Buy Now |
DISTI #
STM32L422KBU6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 32-Pin UFQFPN Tray - Trays (Alt: STM32L422KBU6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.3510 / $2.4521 | Buy Now |
DISTI #
511-STM32L422KBU6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of of Flash , USB RoHS: Compliant | 1735 |
|
$2.2600 / $4.5500 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of of Flash memory memory, USB RoHS: Compliant Min Qty: 1 | 1735 |
|
$2.3000 / $4.4600 | Buy Now |
|
Future Electronics | STM32L Series 128 KB Flash 40 kB RAM 32-Bit SMT Microcontroller - UFBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.2200 / $2.3400 | Buy Now |
|
Future Electronics | STM32L Series 128 KB Flash 40 kB RAM 32-Bit SMT Microcontroller - UFBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.2200 / $2.3400 | Buy Now |
DISTI #
STM32L422KBU6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 32-Pin UFQFPN Tray - Trays (Alt: STM32L422KBU6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.3510 / $2.4521 | Buy Now |
|
Ameya Holding Limited | 4483 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L422KBU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L422KBU6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of of Flash memory memory, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 14 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 40960 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 8.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |