-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7054
|
Newark | Mcu, 32Bit, 80Mhz, Qfn-48, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32L431CBU6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23643 |
|
$2.4400 / $2.9400 | Buy Now |
DISTI #
497-17849-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 48UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
557 In Stock |
|
$2.3112 / $4.6000 | Buy Now |
DISTI #
STM32L431CBU6
|
Avnet Americas | MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 128kB Flash 48-Pin QFN ECOPACK2 Tray - Bulk (Alt: STM32L431CBU6) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3638 / $2.6898 | Buy Now |
DISTI #
07AH7054
|
Avnet Americas | MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 128kB Flash 48-Pin QFN ECOPACK2 Tray - Bulk (Alt: 07AH7054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1595 Partner Stock |
|
$4.5900 / $6.0600 | Buy Now |
DISTI #
511-STM32L431CBU6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of Flash RoHS: Compliant | 8528 |
|
$2.3700 / $4.5900 | Buy Now |
DISTI #
V36:1790_16518806
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 | Americas - 196 |
|
$2.4220 / $4.5230 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory RoHS: Compliant Min Qty: 1 | 8528 |
|
$2.5100 / $4.5000 | Buy Now |
|
Future Electronics | STM32L Series 128 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.3800 / $2.5100 | Buy Now |
|
Future Electronics | STM32L Series 128 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.3800 / $2.5100 | Buy Now |
DISTI #
73503100
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 1595 |
|
$3.7890 / $4.6299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L431CBU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L431CBU6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | UFQFPN 48 7x7x0.55 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |