-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7055
|
Newark | Mcu, Arm Cortex-M4F, 80Mhz, Qfn-48 Rohs Compliant: Yes |Stmicroelectronics STM32L431CCU6TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2222 |
|
$3.7800 / $6.6600 | Buy Now |
DISTI #
497-19377-1-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 48UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5846 In Stock |
|
$2.8068 / $5.5900 | Buy Now |
DISTI #
STM32L431CCU6TR
|
Avnet Americas | 16/32-BITS MICROS - Tape and Reel (Alt: STM32L431CCU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$2.9151 / $3.0405 | Buy Now |
DISTI #
511-STM32L431CCU6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 Kbytes of Flash RoHS: Compliant | 4220 |
|
$2.6500 / $5.5900 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory RoHS: Compliant Min Qty: 1 | 1720 |
|
$3.4300 / $5.4800 | Buy Now |
|
Future Electronics | STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller -UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 142500Reel |
|
$2.6000 | Buy Now |
|
Future Electronics | STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller -UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 22500Reel |
|
$2.9900 | Buy Now |
|
Future Electronics | STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller -UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.9900 | Buy Now |
|
Future Electronics | STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller -UFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.6000 | Buy Now |
|
NexGen Digital | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L431CCU6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L431CCU6TR
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | SEATED HGT-CALCULATED | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 9 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.65 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |