-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory, LCD, USB, AES-256, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8264
|
Newark | Mcu, 32Bit, 80Mhz, Ufbga-64, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STM32L443RCI6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$4.0800 | Buy Now |
DISTI #
79Y6017
|
Newark | Stm32L |Stmicroelectronics STM32L443RCI6 Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 | Buy Now |
DISTI #
497-STM32L443RCI6-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64UFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
11388 In Stock |
|
$3.6258 / $6.6400 | Buy Now |
DISTI #
STM32L443RCI6
|
Avnet Americas | MCU 32-Bit STM32L443xx ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin UFBGA Tray - Bulk (Alt: STM32L443RCI6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6599 / $3.8173 | Buy Now |
DISTI #
29AK8264
|
Avnet Americas | MCU 32-Bit STM32L443xx ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin UFBGA Tray - Bulk (Alt: 29AK8264) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 148 Partner Stock |
|
$5.4200 / $7.2400 | Buy Now |
DISTI #
511-STM32L443RCI6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 Kbytes of Flash LCD, USB, AES-2 RoHS: Compliant | 2915 |
|
$3.6300 / $6.6300 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory, LCD, USB, AES-256, DFSDM RoHS: Compliant Min Qty: 1 | 2915 |
|
$3.6900 / $6.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 | 0 |
|
$3.2800 | Buy Now |
DISTI #
STM32L443RCI6
|
Avnet Americas | MCU 32-Bit STM32L443xx ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin UFBGA Tray - Bulk (Alt: STM32L443RCI6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6599 / $3.8173 | Buy Now |
DISTI #
29AK8264
|
Avnet Americas | MCU 32-Bit STM32L443xx ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin UFBGA Tray - Bulk (Alt: 29AK8264) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 148 Partner Stock |
|
$5.4200 / $7.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L443RCI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L443RCI6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory, LCD, USB, AES-256, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-64 | |
Manufacturer Package Code | UFBGA 5X5X0.6 64L P 0.5 MM | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |