-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 1024 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART, AES, PKA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9114
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-48 Rohs Compliant: Yes |Stmicroelectronics STM32L4Q5CGT6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1250 |
|
$8.7500 / $10.1600 | Buy Now |
DISTI #
497-STM32L4Q5CGT6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3956 In Stock |
|
$6.7084 / $8.0000 | Buy Now |
DISTI #
STM32L4Q5CGT6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 1M-Bytes Flash 48-Pin LQFP - Trays (Alt: STM32L4Q5CGT6) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.0038 / $7.9699 | Buy Now |
DISTI #
511-STM32L4Q5CGT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB OTG, DFSD RoHS: Compliant | 1181 |
|
$6.7100 / $7.9900 | Buy Now |
DISTI #
V36:1790_24105800
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2407 | Americas - 1500 |
|
$6.7670 / $7.8380 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 1024 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART, AES, PKA RoHS: Compliant Min Qty: 1 | 1181 |
|
$6.5800 / $7.8300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$6.7100 | Buy Now |
DISTI #
STM32L4Q5CGT6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 1M-Bytes Flash 48-Pin LQFP - Trays (Alt: STM32L4Q5CGT6) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.0038 / $7.9699 | Buy Now |
|
Ameya Holding Limited | 6432 |
|
RFQ | ||
DISTI #
STM32L4Q5CGT6
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M4 RISC 1M-Bytes Flash 48-Pin LQFP (Alt: STM32L4Q5CGT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L4Q5CGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L4Q5CGT6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 1024 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART, AES, PKA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |