-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA320
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32MP131FAF7-ND
|
DigiKey | Linear IC's Min Qty: 960 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3316 | Buy Now |
DISTI #
STM32MP131FAF7
|
Avnet Americas | - Trays (Alt: STM32MP131FAF7) Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.1031 / $5.8069 | Buy Now |
DISTI #
511-STM32MP131FAF7
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit Arm Cortex-A7 1GHz MPU for Security RoHS: Compliant | 0 |
|
$5.3300 | Order Now |
|
STMicroelectronics | 32-bit Arm Cortex-A7 1GHz MPU for Security RoHS: Compliant Min Qty: 1 | 0 |
|
$6.0100 / $9.2100 | Buy Now |
|
Future Electronics | STM32MP Series 168 kB SRAM 1 GHz 3.3 V SMT Microprocessor - TFBGA-320 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$5.2300 / $5.4500 | Buy Now |
|
Ameya Holding Limited | 5760 |
|
RFQ | ||
DISTI #
STM32MP131FAF7
|
Avnet Silica | (Alt: STM32MP131FAF7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP131FAF7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP131FAF7
STMicroelectronics
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA320
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-320 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B320 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 56 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 320 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA320,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 172032 | |
Seated Height-Max | 1.2 mm | |
Speed | 1000 MHz | |
Supply Current-Max | 268 mA | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.32 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |