-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, Secure boot and Cryptography
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5430
|
Newark | Mpu, 32Bit, 650Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics STM32MP151CAA3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$9.6600 / $13.9900 | Buy Now |
DISTI #
497-STM32MP151CAA3-ND
|
DigiKey | IC MPU STM32MP1 650MHZ 448LFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
393 In Stock |
|
$8.8546 / $12.8200 | Buy Now |
DISTI #
STM32MP151CAA3
|
Avnet Americas | Microprocessor Arm Cortex-A7 RISC 32-Bit 650MHz 257-Pin TFBGA Surface Mount Tray - Trays (Alt: STM32MP151CAA3) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.8907 / $8.9791 | Buy Now |
DISTI #
511-STM32MP151CAA3
|
Mouser Electronics | Microprocessors - MPU MPU Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, Sec RoHS: Compliant | 733 |
|
$8.4000 / $12.8100 | Buy Now |
|
STMicroelectronics | MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, Secure boot and Cryptography RoHS: Compliant Min Qty: 1 | 733 |
|
$8.2300 / $12.5500 | Buy Now |
|
Future Electronics | STM32 Series 128 kB Flash 708 kB RAM 650 MHz 32-Bit Microcontroller - LFBGA-448 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 5040Tray |
|
$8.8100 | Buy Now |
DISTI #
STM32MP151CAA3
|
Avnet Americas | Microprocessor Arm Cortex-A7 RISC 32-Bit 650MHz 257-Pin TFBGA Surface Mount Tray - Trays (Alt: STM32MP151CAA3) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.8907 / $8.9791 | Buy Now |
DISTI #
STM32MP151CAA3
|
Avnet Silica | Microprocessor Arm Cortex-A7 RISC 32-Bit 650MHz 257-Pin TFBGA Surface Mount Tray (Alt: STM32MP151CAA3) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 1 Weeks, 4 Days | Silica - 252 |
|
Buy Now | |
DISTI #
STM32MP151CAA3
|
EBV Elektronik | Microprocessor Arm Cortex-A7 RISC 32-Bit 650MHz 257-Pin TFBGA Surface Mount Tray (Alt: STM32MP151CAA3) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3262499
|
element14 Asia-Pacific | MPU, 32BIT, 650MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$10.8052 / $13.9494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP151CAA3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP151CAA3
STMicroelectronics
MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, Secure boot and Cryptography
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |