-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4747
|
Newark | Arm Mcu, 32Bit, 56Mhz, 53I/O, Ufbga-64 Rohs Compliant: Yes |Stmicroelectronics STM32U031R8I6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$1.3900 / $3.1700 | Buy Now |
DISTI #
497-STM32U031R8I6-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64UFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
200 In Stock |
|
$1.2798 / $2.9000 | Buy Now |
DISTI #
STM32U031R8I6
|
Avnet Americas | STM32U083CCT6 - Trays (Alt: STM32U031R8I6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.3601 / $1.4186 | Buy Now |
DISTI #
511-STM32U031R8I6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64-Kbytes Flash 48 MHz CPU RoHS: Compliant | 200 |
|
$2.6100 / $2.9100 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 56 MHz CPU RoHS: Compliant Min Qty: 1 | 200 |
|
$1.6900 / $2.8500 | Buy Now |
DISTI #
STM32U031R8I6
|
TME | IC: ARM microcontroller, 56MHz, UFBGA64, 1.71÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$1.5400 / $2.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy