Part Details for STM500/230/230V by Breve Tufvassons sp z o o
Overview of STM500/230/230V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6376IMS#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#PBF | Analog Devices | ±230V Common Mode V G = 10 Dif |
Price & Stock for STM500/230/230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM500/230V
|
TME | Transformer: mains, 500VA, 230VAC, 230V, Leads: terminal block Min Qty: 1 | 0 |
|
$104.0300 / $111.8500 | RFQ |