There are no models available for this part yet.
Overview of STM500/400/24V by Breve Tufvassons sp z o o
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for STM500/400/24V by Breve Tufvassons sp z o o
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STM500/400/24V
|
TME | Transformer: mains, 500VA, 400VAC, 24V, Leads: terminal block, IP00 Min Qty: 1 | 0 |
|
$106.6400 / $114.9800 | RFQ |