-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quintuple, ultralow voltage supervisor with push-button reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6027
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6905TWEDS6F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8730-1-ND
|
DigiKey | IC SUPERVISOR 5 CHANNEL 8MSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9246 / $2.1000 | Buy Now |
DISTI #
STM6905TWEDS6F
|
Avnet Americas | Volt Supervisor Monitor 0.8V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: STM6905TWEDS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9824 / $1.0246 | Buy Now |
DISTI #
511-STM6905TWEDS6F
|
Mouser Electronics | Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET RoHS: Compliant | 2935 |
|
$0.9600 / $2.1900 | Buy Now |
|
STMicroelectronics | Quintuple, ultralow voltage supervisor with push-button reset RoHS: Compliant Min Qty: 1 | 2935 |
|
$1.2700 / $2.1500 | Buy Now |
|
Future Electronics | STM6905 Series 3.078/1.683 V 210 ms SMT Ultra-Low Voltage Supervisor - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
DISTI #
STM6905TWEDS6F
|
Avnet Americas | Volt Supervisor Monitor 0.8V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: STM6905TWEDS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9824 / $1.0246 | Buy Now |
|
Ameya Holding Limited | STM6905 Series 3.078/1.683 V 210 ms SMT Ultra-Low Voltage Supervisor - TSSOP-8 | 2935 |
|
RFQ | |
DISTI #
STM6905TWEDS6F
|
Avnet Silica | Volt Supervisor Monitor 0.8V to 5.5V 8-Pin MSOP T/R (Alt: STM6905TWEDS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM6905TWEDS6F
|
EBV Elektronik | Volt Supervisor Monitor 0.8V to 5.5V 8-Pin MSOP T/R (Alt: STM6905TWEDS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6905TWEDS6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6905TWEDS6F
STMicroelectronics
Quintuple, ultralow voltage supervisor with push-button reset
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.078,1.683V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |