-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7862
|
Newark | Stm8Af-Auto |Stmicroelectronics STM8AF5286UAX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
497-STM8AF5286UAXTR-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32VFQFPN Min Qty: 3000 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.2864 | Buy Now |
DISTI #
STM8AF5286UAX
|
Avnet Americas | Microcontroller 8 Bit 24MHz 64Kbyte 6Kbyte RAM 32-Pin VFQFPN T/R - Tape and Reel (Alt: STM8AF5286UAX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.4682 / $3.1491 | Buy Now |
|
STMicroelectronics | Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$2.8000 / $4.4700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.1300 | Buy Now |
DISTI #
STM8AF5286UAX
|
Avnet Americas | Microcontroller 8 Bit 24MHz 64Kbyte 6Kbyte RAM 32-Pin VFQFPN T/R - Tape and Reel (Alt: STM8AF5286UAX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.4682 / $3.1491 | Buy Now |
DISTI #
STM8AF5286UAX
|
Avnet Americas | Microcontroller 8 Bit 24MHz 64Kbyte 6Kbyte RAM 32-Pin VFQFPN T/R - Tape and Reel (Alt: STM8AF5286UAX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.4682 / $3.1491 | Buy Now |
DISTI #
STM8AF5286UAX
|
Avnet Silica | Microcontroller 8 Bit 24MHz 64Kbyte 6Kbyte RAM 32-Pin VFQFPN T/R (Alt: STM8AF5286UAX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF5286UAX
|
EBV Elektronik | Microcontroller 8 Bit 24MHz 64Kbyte 6Kbyte RAM 32-Pin VFQFPN T/R (Alt: STM8AF5286UAX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF5286UAX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF5286UAX
STMicroelectronics
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
RAM (words) | 3072 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Speed | 24 MHz | |
Supply Current-Max | 16.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for STM8AF5286UAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF5286UAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8AF5286UDX | Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF5286UAX vs STM8AF5286UDX |
STM8AF5286UAY | Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF5286UAX vs STM8AF5286UAY |
STM8AF5286UCX | Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF5286UAX vs STM8AF5286UCX |
STM8AF5286UDY | Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF5286UAX vs STM8AF5286UDY |
STM8AF5286UCY | Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF5286UAX vs STM8AF5286UCY |