-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3679
|
Newark | Stm8Af-Auto |Stmicroelectronics STM8AF6223PDAU Min Qty: 1480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.6200 | Buy Now |
DISTI #
497-STM8AF6223PDAU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1230 In Stock |
|
$1.2793 / $2.9000 | Buy Now |
DISTI #
STM8AF6223PDAU
|
Avnet Americas | MCU 8-Bit STM8A STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube - Rail/Tube (Alt: STM8AF6223PDAU) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 11760 |
|
$1.2717 / $1.4471 | Buy Now |
|
STMicroelectronics | Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 2960 |
|
$1.7000 / $2.8400 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 8 BITS MICROCONTROLLERS RoHS: Compliant pbFree: Yes Min Qty: 1480 Package Multiple: 1480 Container: Tube | 0Tube |
|
$1.3100 / $1.3400 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 8KB FLASH 20TSSOP | 15950 |
|
RFQ | |
DISTI #
STM8AF6223PDAU
|
Avnet Silica | MCU 8-Bit STM8A STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube (Alt: STM8AF6223PDAU) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF6223PDAU
|
EBV Elektronik | MCU 8-Bit STM8A STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube (Alt: STM8AF6223PDAU) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF6223PDAU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6223PDAU
STMicroelectronics
Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8A | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 28 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM8AF6223PDAU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF6223PDAU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8AF6223PCAX | Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6223PDAU vs STM8AF6223PCAX |
STM8AF6223PCAU | Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6223PDAU vs STM8AF6223PCAU |
STM8AF6223PAAY | RISC MICROCONTROLLER | STMicroelectronics | STM8AF6223PDAU vs STM8AF6223PAAY |
STM8AF6223PCAY | RISC MICROCONTROLLER | STMicroelectronics | STM8AF6223PDAU vs STM8AF6223PCAY |
STM8AF6223PAAU | Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6223PDAU vs STM8AF6223PAAU |
STM8AF6223PAAX | RISC MICROCONTROLLER | STMicroelectronics | STM8AF6223PDAU vs STM8AF6223PAAX |