Datasheets
STM8L152K4T6TR by: STMicroelectronics

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Part Details for STM8L152K4T6TR by STMicroelectronics

Overview of STM8L152K4T6TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for STM8L152K4T6TR

Part # Distributor Description Stock Price Buy
DISTI # 02AH7199
Newark Stm8L |Stmicroelectronics STM8L152K4T6TR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # STM8L152K4T6TR-ND
DigiKey IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 2400 Lead time: 10 Weeks Container: Tape & Reel (TR) 2400
In Stock
  • 2,400 $1.2484
$1.2484 Buy Now
DISTI # STM8L152K4T6TR
Avnet Americas Microcontroller 8-Bit Low Power 8-Bit 16MHz 16Kbytes 32-pin LQFP Surface Mount T/R - Tape and Reel (Alt: STM8L152K4T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,400 $1.4534
  • 4,800 $1.4234
  • 9,600 $1.3935
$1.3935 / $1.4534 Buy Now
DISTI # 511-STM8L152K4T6TR
Mouser Electronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant 0
Order Now
STMicroelectronics Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 0
  • 1 $2.9200
  • 10 $2.6300
  • 100 $2.1100
  • 250 $1.9800
  • 500 $1.7400
$1.7400 / $2.9200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks 0
  • 2,400 $1.2500
$1.2500 Buy Now

Part Details for STM8L152K4T6TR

STM8L152K4T6TR CAD Models

STM8L152K4T6TR Part Data Attributes

STM8L152K4T6TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM8L152K4T6TR STMicroelectronics Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description LQFP, QFP32,.35SQ,32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family ST8
Clock Frequency-Max 16 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G32
JESD-609 Code e3
Length 7 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 4
Number of External Interrupts 40
Number of I/O Lines 29
Number of Terminals 32
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 16384
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 16 MHz
Supply Current-Max 80 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

STM8L152K4T6TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM8L152K4T6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM8L152K4T6TR by STMicroelectronics

  • Please alert me when STM8L152K4T6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM8L152K4T6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM8L152K4T6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM8L152K4T6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM8L152K4T6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM8L152K4T6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: