-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4033
|
Newark | Stm8L |Stmicroelectronics STM8L152K4U6 Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-11571-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
862 In Stock |
|
$1.2793 / $2.9000 | Buy Now |
DISTI #
STM8L152K4U6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 16KB ROM 2.5V/3.3V 32-Pin UFQFPN EP Tray - Trays (Alt: STM8L152K4U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3594 / $1.4179 | Buy Now |
DISTI #
511-STM8L152K4U6
|
Mouser Electronics | 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 32-Pin 16kB Flash RoHS: Compliant | 2938 |
|
$1.2100 / $2.9000 | Buy Now |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 2938 |
|
$1.4000 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks | 0 |
|
$1.2200 | Buy Now |
DISTI #
STM8L152K4U6
|
TME | IC: STM8 microcontroller, 16MHz, UFQFPN48, 1.65÷3.6VDC, Cmp: 2 Min Qty: 1 | 0 |
|
$1.6400 / $2.3400 | RFQ |
|
Ameya Holding Limited | MCU 8BIT 16K FLASH 32UFQFPN | 3800 |
|
RFQ | |
|
ComSIT USA | 8-B ULTRALOW PWR MCU, UP TO 32 KB FLASH, 1 KB DATA EEPROM, RTC, LCD, TIMERS, USART, I2C, SPI, ADC, DAC, COMPT RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS RoHS: Compliant | Europe - 2940 |
|
RFQ | |
DISTI #
STM8L152K4U6
|
Avnet Silica | MCU 8-bit STM8L STM8 CISC 16KB ROM 2.5V/3.3V 32-Pin UFQFPN EP Tray (Alt: STM8L152K4U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L152K4U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L152K4U6
STMicroelectronics
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, WFQFPN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | WFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 16 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM8L152K4U6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8L152K4U6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8L152K4U3 | 8-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, QCC32, 5 X 5 MM, ROHS COMPLIANT, WFQFPN-32 | STMicroelectronics | STM8L152K4U6 vs STM8L152K4U3 |