-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced single channel power switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1110
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STMPS2141MTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6932-1-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6711 In Stock |
|
$0.4786 / $1.2800 | Buy Now |
DISTI #
STMPS2141MTR
|
Avnet Americas | Power Switch Hi Side 0A 8-Pin SO N T/R - Tape and Reel (Alt: STMPS2141MTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4663 / $0.4864 | Buy Now |
DISTI #
511-STMPS2141MTR
|
Mouser Electronics | Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH RoHS: Compliant | 18959 |
|
$0.4780 / $1.2800 | Buy Now |
|
STMicroelectronics | Enhanced single channel power switches RoHS: Compliant Min Qty: 1 | 18959 |
|
$0.7200 / $1.2500 | Buy Now |
|
Future Electronics | ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 7500Reel |
|
$0.4600 / $0.4950 | Buy Now |
|
Future Electronics | ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
Future Electronics | ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
DISTI #
STMPS2141MTR
|
Avnet Silica | Power Switch Hi Side 0A 8-Pin SO N T/R (Alt: STMPS2141MTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.5A 8-Pin SO N T/R / IC PWR SWITCH 1CH 500MA 8-SO | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STMPS2141MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPS2141MTR
STMicroelectronics
Enhanced single channel power switches
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |