-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced single channel power switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6979
|
Newark | Power Load Switch, 5V, Msop-8, Power Load Switch Type:High Side, Input Voltage:5V, Current Limit:500Ma, On State Resistance:0.11Ohm, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Polarity:Active Low, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STMPS2141TTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7963 |
|
$0.2590 | Buy Now |
DISTI #
57P1112
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STMPS2141TTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6853-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 / $1.5500 | Buy Now |
DISTI #
STMPS2141TTR
|
Avnet Americas | Power Switch Hi Side 0A 8-Pin TSSOP T/R - Tape and Reel (Alt: STMPS2141TTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5653 / $0.5896 | Buy Now |
DISTI #
47AK6979
|
Avnet Americas | Power Switch Hi Side 0A 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 47AK6979) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1999 Partner Stock |
|
$1.0900 / $1.7500 | Buy Now |
DISTI #
511-STMPS2141TTR
|
Mouser Electronics | Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH RoHS: Compliant | 2637 |
|
$0.6490 / $1.6100 | Buy Now |
|
STMicroelectronics | Enhanced single channel power switches RoHS: Compliant Min Qty: 1 | 2637 |
|
$0.9200 / $1.5800 | Buy Now |
|
Ameya Holding Limited | IC PWR SWITCH 1CH 500MA 8-MSOP | 2637 |
|
RFQ | |
DISTI #
STMPS2141TTR
|
Avnet Silica | Power Switch Hi Side 0A 8-Pin TSSOP T/R (Alt: STMPS2141TTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STMPS2141TTR
|
EBV Elektronik | Power Switch Hi Side 0A 8-Pin TSSOP T/R (Alt: STMPS2141TTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STMPS2141TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPS2141TTR
STMicroelectronics
Enhanced single channel power switches
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |